Helukabel 47003 Heat-resistant Cable 1x0.75 mm² White per metre

Image Representative of Range

Helukabel 47003 Heat-resistant Cable 1x0.75 mm² White per metre

MPN
47003
Brand
HELUKABEL
EAN-13
2050004726015
Order Code
04-2955
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.639
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 167 in stock

The Helukabel 47003 is a heat-resistant cable featuring a 0.75 mm² cross-section, designed for internal switchboard wiring. It is durable and suitable for applications requiring longevity under high temperatures. Typically used in demanding environments, it offers reliable performance for electrical connections.
Colour White
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length Sold Per Metre
Type SiF/GL
Cable Diameter 2.80mm
Core layout Copper stranded conductor, tinned, DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +180°C
Max. temperature range (flexible installation) +180°C
Min. temperature range (fixed installation) -60°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot