Helukabel 47002 Heat-resistant Cable 1x0.5mm² White per metre

Image Representative of Range

Helukabel 47002 Heat-resistant Cable 1x0.5mm² White per metre

MPN
47002
Brand
HELUKABEL
EAN-13
2050004726008
Order Code
04-2954
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.461
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Helukabel's 47002 is a heat-resistant cable with a cross-section of 0.50 mm² and comes in white, sold per metre. It features a durable wiring braid ideal for internal and switchboard wiring. This cable is designed for high-temperature environments, making it suitable for various industrial applications.
Colour White
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length Sold Per Metre
Type SiF/GL
Cable Diameter 2.50mm
Core layout Copper stranded conductor, tinned, DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +180°C
Max. temperature range (flexible installation) +180°C
Min. temperature range (fixed installation) -60°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot