HELUKABEL 40197 Coaxial Cable OD 2.80mm RG174 A/U 50Ω Black per metre

MPN
40197
Brand
HELUKABEL
EAN-13
2050001734860
Order Code
12-0527
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    A/U RG174 A/U RG62 B/U RG59 C/U RG58
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 344 in stock

Helukabel's coaxial cable, model 40197, features an outside diameter of 2.80 mm and a 50 O impedance, ideal for digital applications. This RG174 A/U black cable is sold per metre, providing flexibility for various installations. It is suitable for use in satellite, television, and antenna connections, often with F connectors.
Colour Black
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type A/U RG174

Reviews

Be the first to submit a review

Trustpilot