HELUKABEL 40182 Speaker Cable 2x1.50 mm² Transparent Per Metre

MPN
40182
Brand
HELUKABEL
EAN-13
2050001734709
Order Code
12-0521
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

Helukabel manufactures the HELUSOUND 400 PVC speaker cable, featuring a 2 x 1.50 mm² configuration with a transparent sheath, sold per metre. This audio cable is well-suited for connecting loudspeakers and hi-fi equipment, delivering reliable sound quality. Its flexible design and clear insulation make it ideal for both home and professional AV installations.
Colour Transparent
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot