HELUKABEL 40180 Speaker Cable 2x0.50mm² Transparent Sold per Metre

MPN
40180
Brand
HELUKABEL
EAN-13
2050001734686
Order Code
12-0519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.735
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

The Helukabel 40180 speaker cable is a transparent audio cable with a 2 x 0.50 mm² configuration, designed for high-quality sound transmission. Manufactured by Helukabel, it features durable PVC insulation suitable for various audio-visual applications. This cable is ideal for connecting loudspeakers in Hi-Fi systems and AV setups, and is sold per metre for customised lengths.
Colour Transparent
Number of Cores 2
Conductor Cross Section 0.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot