HELUKABEL 40026 Speaker Cable 2x2.50 mm² Black/Red per Metre Silicon

MPN
40026
Brand
HELUKABEL
EAN-13
2050001734761
Order Code
12-0515
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 305 in stock

The Helukabel 40026 Speaker Cable features a 2 x 2.50 mm² conductor size and comes in a black and red configuration. Manufactured by Helukabel, it is a robust option for audio, hi-fi, and AV applications. Typical uses include connecting loudspeakers in home or professional audio setups.
Colour Black
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot