HELUKABEL 40025 Speaker Cable 2x1.50mm² Black/Red Silicon Cadmium-Free

MPN
40025
Brand
HELUKABEL
EAN-13
2050001734754
Order Code
12-0514
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 558 in stock

Helukabel manufactures the 40025 speaker cable, known as HELUSOUND® 400 PVC, designed with 2 x 1.50 mm² conductors and available in black and red. This versatile loudspeaker cable is ideal for high-fidelity audio, Hifi, and AV applications. Sold per metre, it ensures optimal performance in transmitting sound signals between audio components.
Colour Black
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot