HELUKABEL 40024 Speaker Cable 2x0.75 mm² Black/Red Silicon Metre

MPN
40024
Brand
HELUKABEL
EAN-13
2050001734747
Order Code
12-0513
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

Helukabel manufactures the 40024 HELUSOUND® 400 PVC speaker cable, featuring 2 x 0.75 mm² conductors in black and red. This hi-fi audio cable is ideal for connecting loudspeakers in AV systems, delivering high-quality sound. Sold per metre, it is designed for flexible installations in both professional and home audio environments.
Colour Black
Number of Cores 2
Conductor Cross Section 0.75mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot