Helukabel 400116 Speaker Cable 2x1.50mm² Black/Red 100m

Image Representative of Range

Helukabel 400116 Speaker Cable 2x1.50mm² Black/Red 100m

MPN
400116
Brand
HELUKABEL
EAN-13
2050006432716
Order Code
04-2953
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £129.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helukabel 400116 is a high-quality speaker cable, featuring a 2 x 1.50 mm² cross-sectional area, with robust black and red insulation. Manufactured by Helukabel, this 100 m long cable is ideal for audio, hi-fi, and AV setups, ensuring excellent sound transmission. It is suitable for professional loudspeaker systems and other audio applications requiring reliable performance.
Colour Black & Red
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Insulation Material Bare Copper Braid (BCB)
Length 100m
Type Speaker

Reviews

Be the first to submit a review

Trustpilot