Helukabel 400110 Speaker Cable 2x2.50mm² Black/Red 100m

Image Representative of Range

Helukabel 400110 Speaker Cable 2x2.50mm² Black/Red 100m

MPN
400110
Brand
HELUKABEL
EAN-13
2050006432730
Order Code
04-2952
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £233.34
10+ £223.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel 400110 is a high-quality speaker cable with 2 x 2.50 mm² conductors, available in a 100 m length. This robust and flexible black and red cable is ideal for loudspeaker and audio applications. It is commonly used in Hi-Fi systems and AV setups for reliable sound transmission.
Colour Black & Red
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material Bare Copper Braid (BCB)
Length 100m
Type Speaker

Reviews

Be the first to submit a review

Trustpilot