Helukabel 400109 Speaker Cable 2x1.50 mm² Black/Red 100m

Image Representative of Range

Helukabel 400109 Speaker Cable 2x1.50 mm² Black/Red 100m

MPN
400109
Brand
HELUKABEL
EAN-13
2050006432754
Order Code
04-2951
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £214.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Helukabel 400109 speaker cable features a 2 x 1.50 mm² cross-section, ideal for transmitting audio signals. Manufactured by Helukabel, this 100 m black and red cable is designed for reliable and high-quality sound performance. It is typically used in hifi and audio-visual systems to connect loudspeakers.
Colour Black & Red
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Insulation Material Bare Copper Braid (BCB)
Length 100m
Type Speaker

Reviews

Be the first to submit a review

Trustpilot