HELUKABEL 400081 Cable Combo 1x2x0.25mm²+2x1mm² Black per Metre

MPN
400081
Brand
HELUKABEL
EAN-13
2050001734655
Order Code
12-0503
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

The Helukabel 400081, known as the HELUSOUND DMX+Power, is a hybrid cable featuring a combination of 1 x 2 x 0.25 mm² and 2 x 1 mm² conductors. This versatile cable is ideal for audio-visual and hi-fi applications, providing both power and signal transmission in one. Sold per metre in a sleek black finish, it's perfect for professional audio environments, such as loudspeaker and AV setups.
Colour Black
Number of Cores 2
Conductor Cross Section 0.25mm²
AWG Not Specified
Insulation Material Copper Bare (BC E-Cu)
Length Sold Per Metre
Type Audio

Reviews

Be the first to submit a review

Trustpilot