Helukabel 40006 coaxial Cable 6.20mm 100m black 93Ω RG71

MPN
40006
Brand
HELUKABEL
EAN-13
2050006071076
Order Code
04-2950
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £202.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Helukabel 40006 is a coaxial cable with an outside diameter of 6.20 mm and an impedance of 93 O, ideal for satellite and television applications. Suitable for digital transmissions, this 100 m long black cable is designed for use with F type connectors. It is commonly used in satellite antenna setups and as a digital coaxial cable in home entertainment systems.
Colour Black
Length 100m
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type B/U RG71

Reviews

Be the first to submit a review

Trustpilot