HELUKABEL 40005 Coax Cable 6.15mm RG62 A/U 93Ω Black Per Metre

Image Representative of Range

HELUKABEL 40005 Coax Cable 6.15mm RG62 A/U 93Ω Black Per Metre

MPN
40005
Brand
HELUKABEL
EAN-13
2050001734853
Order Code
12-0502
Country of Origin
Germany
  • Quickly find another product in this range by Type:

    A/U RG174 A/U RG62 B/U RG59 C/U RG58
View Full Product Range (4)
Qty Unit Price (Inc VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Helukabel 40005 coaxial cable features an RG62 A/U design with a 6.15 mm outside diameter and 93 O impedance, sold per metre. This black digital coaxial cable is suited for satellite and TV applications where reliable signal transmission is needed. It is commonly used with F connectors in sat antenna and digital cable installations.
Colour Black
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type A/U RG62

Reviews

Be the first to submit a review

Trustpilot