Helukabel 400041 HELUSOUND Microphone Cable 4x0.22mm² Black per metre

MPN
400041
Brand
HELUKABEL
EAN-13
2050001734679
Order Code
12-0501
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Number of Cores:

    2 4
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

Helukabel's 400041 microphone cable features four cores of 0.22 mm² each and is sold per metre, designed for high-quality audio transmission. This black cable is ideal for professional microphone connections and audio systems. It serves well in studio, stage, or any other environment requiring excellent sound fidelity.
Colour Black
Number of Cores 4
Conductor Cross Section 0.22mm²
AWG Not Specified
Insulation Material Copper Bare (BC E-Cu)
Length Sold Per Metre
Type Microphone

Reviews

Be the first to submit a review

Trustpilot