HELUKABEL 400032 HELUSOUND® Cable 2x0.34mm² Black Shielded Per Metre

MPN
400032
Brand
HELUKABEL
EAN-13
2050001734624
Order Code
12-0495
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

Helukabel manufactures the 400032 cable, featuring a dual-core design with 2 x 0.34 mm² conductors, offered in black and sold per metre. This versatile audio cable is ideal for light-system and AV applications, providing reliable sound transmission in professional settings. With attributes suitable for loudspeakers and hifi systems, it serves as a dependable choice for high-quality audio connections.
Colour Black
Number of Cores 2
Conductor Cross Section 0.34mm²
AWG Not Specified
Insulation Material Copper Bare (BC E-Cu)
Length Sold Per Metre
Type Audio

Reviews

Be the first to submit a review

Trustpilot