Helukabel 34104 landline Cable 100 m black 40x0.60 mm² water-resistant

Image Representative of Range

Helukabel 34104 landline Cable 100 m black 40x0.60 mm² water-resistant

MPN
34104
Brand
HELUKABEL
EAN-13
2050005624990
Order Code
04-2853
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £233.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 14/11/2026

The Helukabel 34104 is a landline cable designed for telecommunication applications. It features a water vapour barrier and is cross-water-proof, making it suitable for earth mounting. Typically, this cable is used in telephone and communication systems.
Colour Black
Number of Cores 40
Conductor Cross Section 0.60mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyethylene (PE)
Length 100m
Bend radius (no. of ODs for fixed installation) 10
Cable Diameter 15.50mm
Halogen-free Yes
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (flexible installation) -20°C
Nominal Voltage 225V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0816
Test Voltage Wire/wire 500 V, wire/shield 2000 V (up to 100 wires)
Twisted pair cabling (part 1) No (0)
Type A-2Y(L)2Y

Reviews

Be the first to submit a review

Trustpilot