Helukabel 34019 landline Cable 12x0.80 mm² black 100 m water-resistant

Image Representative of Range

Helukabel 34019 landline Cable 12x0.80 mm² black 100 m water-resistant

MPN
34019
Brand
HELUKABEL
EAN-13
2050005625096
Order Code
04-2851
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £247.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 14/11/2026

The Helukabel 34019 is a landline cable designed for telecommunication and communication purposes, with a cross-section of 12 x 0.80 mm². This cable features a water vapour barrier and is longitudinally watertight, making it suitable for earth-laying applications. It is typically used for phone and telephone connections in outdoor environments over a distance of 100 meters.
Colour Black
Number of Cores 12
Conductor Cross Section 0.80mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyethylene (PE)
Length 100m
Bend radius (no. of ODs for fixed installation) 10
Cable Diameter 8.50mm
Halogen-free Yes
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (flexible installation) -20°C
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0816
Test Voltage Wire/wire 500 V, wire/shield 2000 V (up to 100 wires)
Twisted pair cabling (part 1) No (0)
Type A-2YF(L)2Y

Reviews

Be the first to submit a review

Trustpilot