Helukabel 34009 landline Cable 12x0.60mm² black 100m for net/PBX systems

Image Representative of Range

Helukabel 34009 landline Cable 12x0.60mm² black 100m for net/PBX systems

MPN
34009
Brand
HELUKABEL
EAN-13
2050005625065
Order Code
04-2850
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £137.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Helukabel's 34009 Landline Cable is a longitudinally watertight communication cable, featuring a black outer sheath. The cable is designed for earth-laying applications with a water vapour barrier, ensuring durability. It is typically used in telecommunication and telephone systems over a 100-metre length.
Colour Black
Number of Cores 12
Conductor Cross Section 0.60mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyethylene (PE)
Length 100m
Bend radius (no. of ODs for fixed installation) 10
Cable Diameter 12.00mm
Halogen-free Yes
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (flexible installation) -20°C
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0816
Test Voltage Wire/wire 500 V, wire/shield 2000 V (up to 100 wires)
Twisted pair cabling (part 1) No (0)
Type A-2YF(L)2Y

Reviews

Be the first to submit a review

Trustpilot