Helukabel 29397-100 Wire H07V-K 1x1.50 mm² Dark blue/white 100 m

MPN
29397-100
Brand
HELUKABEL
EAN-13
4060892186066
Order Code
16-5212
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £45.69 £38.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Helukabel 29397-100 Wire H07V-K 1x1.50 mm² is a robust communications and control cable designed for various electrical installations. This cable features a single conductor with a cross-sectional area of 1.50 mm², ensuring reliable conductivity and performance in controlling and signalling equipment. It is distinguished by its dark blue and white colouring, which aids in easy identification and routing within complex wiring systems. With a length of 100 metres, this wire is suitable for use in demanding industrial environments, power supply systems, and building wiring applications where flexible and durable wiring is essential. Helukabel's H07V-K cables are well-regarded for their compliance with stringent standards, ensuring safety and reliability in both residential and commercial installations.
Colour Dark blue/white
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material PVC
Length 100m
Type Wire
Cable features Flame-retardant
Content 100m
No. of leads 1
Nominal Voltage 750V
Nominal Voltage U0 450V
Outside Diameter 3.40mm
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot