Helukabel 29396 Wire 1x1mm² Dark blue/White 100m

Image Representative of Range

Helukabel 29396 Wire 1x1mm² Dark blue/White 100m

MPN
29396
Brand
HELUKABEL
EAN-13
2050005618555
Order Code
04-2810
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £24.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Helukabel's 29396 wire is a single, fine wire with a cross-sectional area of 1 mm² in dark blue, typically used for internal wiring and switchboard applications. It is ideal for routing in switch cabinets due to its flexibility and durability over a length of 100 metres. The wire is designed to meet H05V-K standards, making it suitable for various electrical installations.
Colour Dark blue, White
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.80mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot