Helukabel 29382 Wire H05V-K 1x1mm² Brown/White 100 m length

MPN
29382
Brand
HELUKABEL
EAN-13
8009929002210
Order Code
04-2807
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
1+ £31.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 14/11/2026

Helukabel 29382 wire is a high-quality single core cable with a brown colour and a cross-sectional area of 1 mm². It is suitable for internal wiring and switchboard applications. This wire, available in a 100 m reel, provides flexible and efficient solutions for wiring in switch cabinets.
Colour Brown, White
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.80mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot