Helukabel 29381 Wire H05V-K 1x0.75mm² Brown/White 100m

MPN
29381
Brand
HELUKABEL
EAN-13
2050005618517
Order Code
04-2806
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
1+ £22.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Helukabel manufactures the 29381 Wire H05V-K, featuring a single core of 0.75 mm² available in brown or white, supplied in a 100-metre length. This fine wire is ideal for switch cabinet and internal switchboard wiring applications. Its braided construction ensures flexibility and durability in electrical installations.
Colour Brown, White
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.70mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot