Helukabel 29380 Wire H05V-K 1x0.50mm² Brown/White 100m

MPN
29380
Brand
HELUKABEL
EAN-13
2050005618500
Order Code
04-2805
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
1+ £20.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 14/11/2026

The Helukabel 29380 wire is a H05V-K single fine wire with a cross-section of 1 x 0.50 mm² in a brown and white colour. This wire is ideal for internal wiring and switchboard applications due to its fine braiding. It comes in a 100-meter roll, suitable for use in switch cabinets.
Colour Brown, White
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.50mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot