Helukabel 29376 Wire H05V-K 1x0.75 mm² Blue/White 100m

MPN
29376
Brand
HELUKABEL
EAN-13
4060892185861
Order Code
04-2803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
1+ £25.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Helukabel 29376 wire is a blue single-core wire with a cross-section of 0.75 mm² and is supplied in 100 m lengths. This product is commonly used for internal and switchboard wiring, offering reliable performance within switch cabinets. Its fine braided construction allows for flexible installation in electrical applications.
Colour Blue, White
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.70mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot