Helukabel 29375 Wire H05V-K 1x0.50 mm² Blue/White 100m

MPN
29375
Brand
HELUKABEL
EAN-13
2050005618470
Order Code
04-2802
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
1+ £16.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Helukabel's 29375 Wire is a single wire with a 0.50 mm² cross-section in blue and white, offered in a 100 m length. It features fine wire braiding suitable for internal wiring and switchboard applications. This product is ideal for use in switch cabinets and similar environments.
Colour Blue, White
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.50mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot