Helukabel 29371 Wire H05V-K 1x0.75mm² Red/White 100m

MPN
29371
Brand
HELUKABEL
EAN-13
2050005618456
Order Code
04-2800
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
1+ £21.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel's 29371 Wire H05V-K is a red and white single wire fine braid, with a cross-section of 1 x 0.75 mm². The product comes in a 100 m coil, ideal for internal and switchboard wiring in applications such as switch cabinets. This wire is used for secure power distribution and versatile electrical installations.
Colour Red, White
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.70mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot