Helukabel 29370 Wire H05V-K 1x0.50mm² Red/White 100m

MPN
29370
Brand
HELUKABEL
EAN-13
4060892185823
Order Code
04-2799
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
1+ £16.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel 29370 Wire is a finely stranded single wire featuring a 1 x 0.50 mm² cross-section in red and white colours. This 100 m wire is suitable for internal and switchboard wiring applications in switch cabinets. The wire's fine braid construction offers flexibility for efficient installation in compact spaces.
Colour Red, White
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.50mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot