Helukabel 29213 Wire H07V-K 1x16mm² Red 100m Length

Image Representative of Range

Helukabel 29213 Wire H07V-K 1x16mm² Red 100m Length

MPN
29213
Brand
HELUKABEL
EAN-13
8009929006454
Order Code
04-2798
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £300.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 07/10/2026

Helukabel manufactures the 29213 wire, a red H07V-K 1 x 16 mm² wire supplied in 100-metre lengths. This wire is ideal for internal and switchboard wiring applications. Its robust design ensures reliable performance in electrical installations.
Colour Red
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 8.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot