Helukabel 29209 Wire H07V-K 1x16 mm² Black 100m

Image Representative of Range

Helukabel 29209 Wire H07V-K 1x16 mm² Black 100m

MPN
29209
Brand
HELUKABEL
EAN-13
2050005617954
Order Code
04-2797
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Was Unit Price (Ex VAT)
1+ £284.12 £273.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 27/10/2026

Helukabel manufactures this black wiring braid with a cross-section of 1 x 16 mm², packaged in 100 m lengths. It is ideal for internal and switchboard wiring applications due to its flexibility and durability. The H07V-K wire is suitable for environments requiring high-quality electrical conductivity and reliable performance.
Colour Black
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 8.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot