Helukabel 29199 Wire H07V-K 1 x 10 mm² Grey 100 m Durable Cable

Image Representative of Range

Helukabel 29199 Wire H07V-K 1 x 10 mm² Grey 100 m Durable Cable

MPN
29199
Brand
HELUKABEL
EAN-13
2050005617893
Order Code
04-2796
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Was Unit Price (Ex VAT)
1+ £269.01 £250.92
10+ £240.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 07/10/2026

Helukabel manufactures the 29199 H07V-K wire, which is a grey, single-core wire with a cross-section of 1 x 10 mm² and comes in a 100-metre length. This wire features a flexible braid construction, making it suitable for internal wiring and switchboard applications. Ideal for environments requiring reliable and efficient electrical connections, the wire is especially useful in industrial or commercial settings.
Colour Grey
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 6.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot