Helukabel 29195 Wire H07V-K 1x10mm² Blue 100m jumper Cable

Image Representative of Range

Helukabel 29195 Wire H07V-K 1x10mm² Blue 100m jumper Cable

MPN
29195
Brand
HELUKABEL
EAN-13
2050005617855
Order Code
04-2794
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £75.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 07/10/2026

The Helukabel 29195 wire features a single core with a 10 mm² cross-section, blue colour, and is 100 metres long. It is suitable for internal and switchboard wiring applications, providing reliable conductivity and durability. Helukabel is a reputable manufacturer known for producing high-quality wiring and cable solutions.
Colour Blue
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 6.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot