Helukabel 29193 Wire H07V-K 1x10 mm² Black 100 m spool

Image Representative of Range

Helukabel 29193 Wire H07V-K 1x10 mm² Black 100 m spool

MPN
29193
Brand
HELUKABEL
EAN-13
8032877034170
Order Code
04-2793
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Was Unit Price (Ex VAT)
1+ £191.64 £177.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel's 29193 Wire, belonging to the H07V-K series, is a black wire with a cross-section of 1 x 10 mm² and is 100 metres long. This wire is particularly well-suited for internal and switchboard wiring, providing flexibility and reliability. Its high-quality insulation makes it ideal for safe and efficient electrical connections in various industrial applications.
Colour Black
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 6.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot