Helukabel 29190 Wire H07V-K 1x6mm² Orange sold per metre

Image Representative of Range

Helukabel 29190 Wire H07V-K 1x6mm² Orange sold per metre

MPN
29190
Brand
HELUKABEL
EAN-13
2050004723717
Order Code
04-2792
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

Helukabel's 29190 Wire is an Orange-coloured single-core wire with a cross-sectional area of 6 mm², sold per metre. It is typically used for internal wiring and switchboard applications, offering flexibility and ease of installation. This H07V-K braid wire is designed for reliable electrical performance in various environments.
Colour Orange
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 5.30mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot