Helukabel 29187 Wire 1x6 mm² Green Flexible single-core per metre

Image Representative of Range

Helukabel 29187 Wire 1x6 mm² Green Flexible single-core per metre

MPN
29187
Brand
HELUKABEL
EAN-13
2050004723045
Order Code
04-2790
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

Helukabel's 29187 wire is a 1 x 6 mm² green PVC single wire, ideal for fine wire and internal switchboard wiring. The wire is meant for internal wiring applications, providing flexible and reliable connections. It is commonly used in electrical installations and wiring braids.
Colour Green
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 5.30mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot