Helukabel 29185 Wire H07V-K 1x6 mm² Yellow per metre

Image Representative of Range

Helukabel 29185 Wire H07V-K 1x6 mm² Yellow per metre

MPN
29185
Brand
HELUKABEL
EAN-13
2050004723038
Order Code
04-2789
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Helukabel 29185 is a high-quality PVC single wire with a 6 mm² cross-section, suitable for internal and switchboard wiring. Its fine wire braid design ensures flexibility and ease of installation. Typical applications include wiring within electrical panels and equipment.
Colour Yellow
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 5.30mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot