Helukabel 29184 Wire H07V-K 1x6 mm² Violet sold per metre

Image Representative of Range

Helukabel 29184 Wire H07V-K 1x6 mm² Violet sold per metre

MPN
29184
Brand
HELUKABEL
EAN-13
2050004727739
Order Code
04-2788
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
3+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The Helukabel 29184 wire is a violet, 1 x 6 mm² wiring braid designed for internal and switchboard wiring. It is suitable for use in various electrical installations requiring flexible and durable connections. This high-quality wire is sold by the metre, offering precise amounts for specific project needs.
Colour Violet
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 5.30mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot