Helukabel 29181 Wire H07V-K 1x6 mm² Red 100m durable Cable

Image Representative of Range

Helukabel 29181 Wire H07V-K 1x6 mm² Red 100m durable Cable

MPN
29181
Brand
HELUKABEL
EAN-13
2050005617749
Order Code
04-2785
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £98.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 03/10/2026

Helukabel manufactures the 29181 Wire, which is red, 1 x 6 mm² in size, and is available in 100 m rolls. This wiring braid is suitable for internal and switchboard applications. It is ideal for secure electrical installations and reliable conductivity.
Colour Red
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 5.30mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot