Helukabel 29179 Wire H07V-K 1x6 mm² Blue sold per metre

Image Representative of Range

Helukabel 29179 Wire H07V-K 1x6 mm² Blue sold per metre

MPN
29179
Brand
HELUKABEL
EAN-13
2050004721317
Order Code
04-2781
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
3+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 13/10/2026

Helukabel 29179 is a blue, single conductor wire with a cross-section of 6 mm², suitable for internal and switchboard wiring. It features a flexible braid design, ideal for use in tight spaces. Typically sold per metre, this line is perfect for custom-length applications.
Colour Blue
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 5.30mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot