Helukabel 29179 Wire H07V-K 1 x 6 mm² Blue 100 m

Image Representative of Range

Helukabel 29179 Wire H07V-K 1 x 6 mm² Blue 100 m

MPN
29179
Brand
HELUKABEL
EAN-13
2050005617725
Order Code
04-2782
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £143.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Helukabel's 29179 wire features a cross-section of 1 x 6 mm² and is blue in colour, with a length of 100 metres. It is designed for internal and switchboard wiring, offering flexibility and reliability for various electrical installations. Typical applications include use in switchboards and control panels, where dependable performance is required.
Colour Blue
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 5.30mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot