Helukabel 29178 Wire H07V-K 1 G 6 mm² Yellow/Green Per Metre

Image Representative of Range

Helukabel 29178 Wire H07V-K 1 G 6 mm² Yellow/Green Per Metre

MPN
29178
Brand
HELUKABEL
EAN-13
2050004723700
Order Code
04-2780
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
3+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,098 in stock

Helukabel's H07V-K wire is a 6 mm² single-core braided wire, available in yellow-green, ideal for internal switchboard wiring. It is sold per metre and is particularly suited for flexible connections. The product is designed for applications requiring reliable electrical conductivity and insulation.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 5.30mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot