Helukabel 29178 Wire H07V-K 1 G 6 mm² Green/Yellow 100m

Image Representative of Range

Helukabel 29178 Wire H07V-K 1 G 6 mm² Green/Yellow 100m

MPN
29178
Brand
HELUKABEL
EAN-13
8009929004931
Order Code
04-2779
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £98.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Helukabel 29178 is a green-yellow wire with a cross-section of 6 mm², designed for internal and switchboard wiring. It features flexible construction for easier installation, available in lengths of 100 metres. This product is suitable for use in electrical systems requiring high-quality connections.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 5.30mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot