Helukabel 29177 Wire H07V-K 1x6mm² Black Sold per metre

Image Representative of Range

Helukabel 29177 Wire H07V-K 1x6mm² Black Sold per metre

MPN
29177
Brand
HELUKABEL
EAN-13
2050004721348
Order Code
04-2777
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
3+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 750 in stock

Helukabel's 29177 Wire is a black H07V-K braid wire with a cross-section of 1 x 6 mm². It is sold per metre and is primarily used for internal and switchboard wiring. This wire is ideal for applications requiring flexibility and reliable conductivity.
Colour Black
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 5.30mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot