Helukabel 29177 Wire H07V-K 1x6mm² Black 100m Durable Electrical Cable

Image Representative of Range

Helukabel 29177 Wire H07V-K 1x6mm² Black 100m Durable Electrical Cable

MPN
29177
Brand
HELUKABEL
EAN-13
2050005617701
Order Code
04-2778
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £140.20
10+ £134.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Helukabel's 29177 Wire is a black H07V-K braid wire with a cross-section of 1 x 6 mm², suitable for various electrical applications. The wire is designed for internal wiring and switchboard wiring tasks. It comes in a length of 100 metres and is commonly used in control, protection, and communication circuits.
Colour Black
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 5.30mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot