Helukabel 29173 Wire H07V-K 1x4 mm² dark blue sold per metre

Image Representative of Range

Helukabel 29173 Wire H07V-K 1x4 mm² dark blue sold per metre

MPN
29173
Brand
HELUKABEL
EAN-13
2050004723625
Order Code
04-2775
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Helukabel's 29173 wire is a dark blue H07V-K type with a cross-section of 1 x 4 mm², sold per metre. It features a flexible braid suitable for internal and switchboard wiring. Typical applications include wiring in control panels and electrical installations.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot