Helukabel 29171 Wire H07V-K 1x4 mm² Green Sold per metre

Image Representative of Range

Helukabel 29171 Wire H07V-K 1x4 mm² Green Sold per metre

MPN
29171
Brand
HELUKABEL
EAN-13
2050004723014
Order Code
04-2773
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 07/10/2026

The Helukabel 29171 wire is a flexible, fine-stranded single wire with a cross-section of 4 mm² and is green in colour. Made from PVC, it is designed for internal wiring and switchboard applications. Ideal for electrical installations, it is sold by the metre for customised use.
Colour Green
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot