Helukabel 29169 Wire H07V-K 1x4 mm² Yellow 100m

Image Representative of Range

Helukabel 29169 Wire H07V-K 1x4 mm² Yellow 100m

MPN
29169
Brand
HELUKABEL
EAN-13
2050005617640
Order Code
04-2770
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £101.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 07/10/2026

The Helukabel 29169 is a finely stranded single core wire with a cross-section of 4 mm², available in a 100 m yellow reel. It is ideal for internal and switchboard wiring applications. Its design ensures flexibility and reliability, making it suitable for various electrical installations.
Colour Yellow
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot