Helukabel 29168 Wire H07V-K 1x4mm² Violet Sold per metre

Image Representative of Range

Helukabel 29168 Wire H07V-K 1x4mm² Violet Sold per metre

MPN
29168
Brand
HELUKABEL
EAN-13
2050004723670
Order Code
04-2769
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

Helukabel's wire 29168 is a 1 x 4 mm² internal wiring braid in a violet colour. It is ideal for switchboard wiring and other internal applications. Sold by the metre, this product offers flexibility and reliability for electrical installations.
Colour Violet
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot