Helukabel 29167 Wire H07V-K 4 mm² Grey 100 m Durable Electrical Cable

Image Representative of Range

Helukabel 29167 Wire H07V-K 4 mm² Grey 100 m Durable Electrical Cable

MPN
29167
Brand
HELUKABEL
EAN-13
2050005617626
Order Code
04-2767
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £97.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 07/10/2026

Helukabel 29167 Wire is a grey, single-conductor wire with a cross-section of 4 mm² and is 100 metres in length. It is designed for internal and switchboard wiring applications. This durable wire is ideal for braiding and wiring tasks in electrical installations.
Colour Grey
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot