Helukabel 29167 Wire H07V-K 1x4 mm² Grey sold per metre

Image Representative of Range

Helukabel 29167 Wire H07V-K 1x4 mm² Grey sold per metre

MPN
29167
Brand
HELUKABEL
EAN-13
2050004727715
Order Code
04-2768
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

Helukabel's H07V-K 1 x 4 mm² Grey wire, sold per metre, is a flexible, braid wire ideal for internal or switchboard wiring. This high-quality electrical wire ensures reliable connectivity and is suitable for installations in buildings and switchboards. The grey-coloured insulation provides easy identification of the wiring in complex setups.
Colour Grey
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot